GCM36DKNH

Heilind Number:SULGCM36DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKNH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKNH

Detailed Description

GCM36DKNH - Offering high-performance connectivity, the GCM36DKNH is a female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector can handle high-power transmission with ease. Its cantilever contact type and straddle orientation make for secure and reliable connections. With 72 positions and a clearance hole mount type, it provides ample connectivity options for your PCB layout. The gold-plated phosphor bronze contacts guarantee low contact resistance and long-term reliability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating ensures compatibility with various soldering processes. Whether in aerospace, defense, or industrial applications, the GCM36DKNH excels in delivering high-speed data transmission and signal integrity.