GCM36DKNI

Heilind Number:SULGCM36DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKNI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKNI

Detailed Description

The GCM36DKNI PCB Connector offers high-performance connectivity for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector ensures durability and reliable signal transmission. With a pitch of 3.96mm (.156 inches) and 72 positions spread across 2 rows, it allows for efficient board-to-board connections. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating at voltages up to 950VAC and amperages of 3A, it meets stringent power requirements. The connector's cantilever contact type and straddle orientation further enhance its functionality. Termination via card extender with matte tin plating offers secure attachment. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The compact design, with a connector height of 13.97mm (.55 inches) and width of 9.4mm (.37 inches), optimizes space utilization on PCBs. Ideal for hi-rel applications, the GCM36DKNI is a reliable solution for your connectivity needs.