GCM36DKNN

Heilind Number:SULGCM36DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKNN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DKNN

Detailed Description

The GCM36DKNN is a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 72 positions, allowing for secure and reliable connections. With a pitch of 3.96mm and contact type of Cantilever, it ensures efficient signal transmission. The contact material is made of Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and amperage of 3A, it meets stringent performance standards. The termination method is through Card Extender, with Matte Tin plating, ensuring durability in harsh environments. With an orientation of Straddle and a connector height of 13.97mm, it provides versatility in installation. Suitable for use in aerospace, defense, and industrial applications, this connector guarantees superior quality and performance.