GCM36DKNS

Heilind Number:SULGCM36DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKNS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DKNS

Detailed Description

Introducing the GCM36DKNS, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a robust construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 950 VAC, it meets stringent power requirements. The cantilever contact type and straddle orientation allow for secure and stable connections, while the side hole mount type and card extender termination method facilitate easy installation. With 72 positions arranged in two rows at a pitch of 3.96mm, this connector offers ample connectivity options. Operating flawlessly in harsh environments, it has an extended temperature range of -65°C to 125°C. The matte tin termination plating ensures durability and longevity. Perfect for hi-rel applications, the GCM36DKNS is a top choice for engineers seeking premium quality and performance in their designs.