GCM36DKNT

Heilind Number:SULGCM36DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKNT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKNT

Detailed Description

The GCM36DKNT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient power transmission with a current rating of 3A and a voltage capacity of 950VAC. With 72 positions in a 2-row configuration and a pitch of 3.96mm, it offers ample connectivity in a compact form factor. The Cantilever contact type and Card Extender termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The connector's threaded mount type and straddle orientation provide versatile installation options. With matte tin termination plating for enhanced durability, this product is ideal for industrial and commercial electronic systems. Trust the GCM36DKNT for superior performance in your connectivity solutions.