GCM36DKRH

Heilind Number:SULGCM36DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKRH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKRH

Detailed Description

Introducing GCM36DKRH, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows with a total of 72 positions, offering ample connectivity options. With a pitch of 3.96mm and voltage rating of 950VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its Cantilever contact type and Straddle orientation make it suitable for card extender termination. Operating efficiently in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. The connector's clearance hole mount type and matte tin termination plating further enhance its reliability. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Ideal for applications where quality and performance are paramount, the GCM36DKRH is a top choice for engineers and manufacturers.