GCM36DKRI

Heilind Number:SULGCM36DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKRI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKRI

Detailed Description

Featuring a robust design for reliable performance, the GCM36DKRI Board to Board PCB Connector is an essential component for high-speed data transmission systems. With a dual-row configuration and 72 positions, this connector offers ample connectivity options. Its female gender and threaded mount type ensure secure and stable installation. The termination method using a Card Extender guarantees easy and efficient connectivity. Constructed with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector provides excellent conductivity and durability. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. The Cantilever contact type and straddle orientation further enhance its versatility. With a pitch of 3.96 mm and a tail length of 5.97 mm, it accommodates precise PCB layouts. The Matte Tin termination plating offers corrosion resistance, making it ideal for long-term use. Whether in aerospace, defense, or industrial applications, the GCM36DKRI ensures high-performance connectivity.