GCM36DKRN

Heilind Number:SULGCM36DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKRN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKRN

Detailed Description

Introducing the GCM36DKRN Board To Board PCB Connector, a high-performance solution designed for female connections in electronic systems. With two rows and a pitch of 3.96mm (.156 in), this connector offers 72 positions for seamless connectivity. Engineered with PA9T housing and featuring contact material in Phosphor Bronze with Gold plating, it ensures reliable signal transmission even in demanding environments. The Cantilever contact type and Card Extender termination method make installation easy and efficient. Operating at a voltage of 950 VAC and with an amperage of 3A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse applications. The Matte Tin termination plating enhances durability, while the compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, allows for space-saving integration. Whether in industrial machinery, telecommunications, or aerospace systems, the GCM36DKRN ensures secure and stable connections, making it an essential component in your electronic assembly. Elevate your connectivity with this advanced PCB connector.