GCM36DKRT

Heilind Number:SULGCM36DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKRT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKRT

Detailed Description

SKU GCM36DKRT features a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 3.96mm and two rows of 36 positions each, this connector offers secure and efficient connectivity. The termination method, utilizing card extenders, ensures easy installation. Constructed with PA9T and contact material of phosphor bronze with gold plating, it guarantees optimal conductivity and durability. Operating at a voltage of 950 VAC and amperage of 3A, it is suitable for demanding environments. The connector, with a straddle orientation and cantilever contact type, provides stability and reliability in circuit connections. Its matte tin termination plating enhances its performance. With a wide operating temperature range of -65 to 125°C, it is ideal for use in various industries. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for PCB connections.