GCM36DKSD

Heilind Number:SULGCM36DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKSD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKSD

Detailed Description

Introducing the GCM36DKSD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and PA9T housing, this connector ensures durability in harsh environments. Featuring two rows and 72 positions, it offers ample connectivity options. The female gender and straight orientation make it easy to integrate into your system. Its cantilever contact type, made of phosphor bronze with gold plating, guarantees reliable signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it's suitable for a wide range of industrial settings. The 3A amperage and clearance hole mount type with thru-hole termination method provide secure and efficient connectivity. With a pitch of 3.96mm and a compact connector height and width, it's ideal for space-constrained PCB layouts. Trust the GCM36DKSD for robust and high-speed connections in your critical electronic systems.