GCM36DKSI

Heilind Number:SULGCM36DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKSI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKSI

Detailed Description

Introducing our GCM36DKSI board-to-board PCB connector, a high-performance component designed for robust and reliable connectivity in demanding applications. Featuring a female gender with two rows of contacts and a threaded mount type, this connector ensures secure attachment to PCBs. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation further enhance signal transmission efficiency. Boasting 72 positions with a pitch of 3.96mm (.156 inch) and a voltage rating of 950VAC, it is suitable for high-density and high-power environments. The termination method of thru-hole soldering with matte tin plating facilitates easy and durable installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. Measuring at a compact height of 15.49mm (.61 inch) and width of 9.4mm (.37 inch), it offers space-saving solutions without compromising on performance. The GCM36DKSI is a top choice for engineers seeking quality and reliability in their PCB interconnect solutions.