GCM36DKSN

Heilind Number:SULGCM36DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKSN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKSN

Detailed Description

GCM36DKSN is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Featuring a female gender with two rows of 72 cantilever contacts made of durable PA9T and phosphor bronze, it ensures secure connectivity. With a pitch of 3.96 mm and gold plating on the contacts, it guarantees low contact resistance and high conductivity. Operating at a maximum voltage of 950 VAC and an amperage of 3A, this connector is suitable for demanding applications. Its straight orientation and no mounting requirement make installation easy. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it offers excellent performance even in harsh environments. Compact in size with dimensions of 9.4 mm (width) and 15.49 mm (height), it is ideal for space-constrained PCB layouts. A reliable choice for high-speed data and power transmission, the GCM36DKSN is a vital component for modern electronic devices.