GCM36DKSS

Heilind Number:SULGCM36DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKSS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKSS

Detailed Description

Introducing the GCM36DKSS, a high-performance Board to Board PCB Connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring 72 positions across 2 rows, this connector offers reliable connectivity in compact spaces. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity and durability, rated for up to 950 VAC and 3A. Its side hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a sleek straight orientation and a low profile height of .61 in (15.49mm), it optimizes space utilization on the board. The Matte Tin termination plating enhances solderability. Ideal for industrial and electronic applications, the GCM36DKSS guarantees high reliability and performance.