GCM36DKUD

Heilind Number:SULGCM36DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKUD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKUD

Detailed Description

Introducing the GCM36DKUD, a high-performance board-to-board PCB connector designed for efficient and reliable data transmission in electronic devices. This female connector features two rows with a total of 72 positions, ensuring ample connectivity options. With a pitch of 3.96mm (.156 inches) and a right-angle orientation, it offers versatility in mounting configurations. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Rated for a voltage of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its clearance hole mount type and thru-hole termination method make installation a breeze. The connector's compact dimensions, measuring 13.97mm (.55 inches) in height and 9.4mm (.37 inches) in width, ensure space-saving integration on PCBs. With matte tin termination plating and a cantilever contact type, it offers reliable performance in demanding environments. Perfect for use in aerospace, defense, and other high-reliability applications, the GCM36DKUD is a top choice for engineers and designers seeking quality connectivity solutions.