GCM36DKUS

Heilind Number:SULGCM36DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKUS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DKUS

Detailed Description

Introducing the GCM36DKUS, a high-performance board to board PCB connector designed for precision connectivity. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 950 VAC. With a right-angle orientation and side-hole mount type, it offers versatile installation options. The cantilever contact type and gold-plated phosphor bronze contacts guarantee optimal signal integrity. Boasting 72 positions and a pitch of 3.96mm, this connector is perfect for applications requiring multiple connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for use in various environments. The matte tin termination plating enhances durability, making it a dependable choice for demanding industries. Trust the GCM36DKUS for efficient and secure PCB connections in your projects.