GCM36DKUT

Heilind Number:SULGCM36DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DKUT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DKUT

Detailed Description

Introducing the GCM36DKUT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows with a total of 72 positions, this connector ensures secure and reliable connectivity. The female gender, right-angle orientation, and threaded mount type make it versatile for various installations. Constructed with PA9T and Phosphor Bronze materials, it offers exceptional durability and conductivity. Gold contact plating and matte tin termination plating further enhance its performance, withstanding up to 950VAC and operating in a wide temperature range from -65 to 125°C. The cantilever contact type and 3A amperage rating guarantee efficient power transmission. With a connector height of 13.97mm (.55in) and width of 9.4mm (.37in), it provides a compact solution without compromising on functionality. Ideal for high-reliability applications, the GCM36DKUT is a top choice for critical connectivity needs.