GCM36DRAH

Heilind Number:SULGCM36DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRAH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRAH

Detailed Description

The GCM36DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows of 72 positions, allowing for versatile connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its right-angle orientation and compact design with a height of 10.95mm and width of 11.13mm make it ideal for space-constrained PCB layouts. The matte tin termination plating ensures a reliable solder connection. Whether used in aerospace, military, or industrial applications, the GCM36DRAH guarantees high reliability and performance.