GCM36DRAN-S37

Heilind Number:SULGCM36DRAN-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRAN-S37
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRAN-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRAN-S37

Detailed Description

Introducing SKU GCM36DRAN-S37, a high-performance PA9T and phosphor bronze female connector perfect for demanding electronic applications. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of gold-plated contacts in a 3.96mm pitch, it offers seamless connectivity. The full bellow contact type and right-angle orientation make it ideal for space-constrained environments. With 72 positions and through-hole termination, it guarantees secure PCB connections. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh conditions. Its compact design, with dimensions of 10.95mm in height and 11.13mm in width, fits perfectly on boards. The matte tin termination plating ensures durability. A part of the Board to Board PCB Connectors and Card Edge Connectors categories, this product is designed for efficiency and reliability. (Word count: 137)