GCM36DRAN

Heilind Number:SULGCM36DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DRAN

Detailed Description

Introducing the GCM36DRAN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a voltage rating of 950 VAC and an amperage capacity of 5A, this connector ensures efficient power delivery. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it guarantees excellent conductivity and durability. The two-row design with 72 positions offers ample connectivity options, while the thru-hole termination method and right-angle orientation allow for secure and space-saving installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. With a compact size of 11.13mm width and 10.95mm height, it fits seamlessly onto PCBs, making it a versatile and essential component for your electronic assemblies. Trust the GCM36DRAN for top-of-the-line performance in your designs.