GCM36DREI

Heilind Number:SULGCM36DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DREI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DREI

Detailed Description

The GCM36DREI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, two rows of 72 positions each, and a straight orientation, it offers versatile connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Termination is through eyelets with matte tin plating. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm (.431in) and width of 11.13mm (.438in), makes it ideal for space-constrained applications. Trust the GCM36DREI for secure and efficient board-to-board connections in your electronic devices.