GCM36DREN

Heilind Number:SULGCM36DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DREN

Detailed Description

Introducing the GCM36DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, it features two rows of 72 female contacts, each boasting a robust construction of PA9T and phosphor bronze with gold plating. The full bellow contact type ensures reliable connectivity, rated for up to 5A and 950VAC. Its straight orientation and eyelet termination method make installation a breeze, even in harsh environments with an operating temperature range of -65 to 125°C. The connector's compact size, measuring 10.95mm in height and 11.13mm in width, allows for space-efficient PCB layouts. With matte tin termination plating and a sturdy design, the GCM36DREN guarantees long-term durability and performance, ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with this top-of-the-line component.