GCM36DRES

Heilind Number:SULGCM36DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRES
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRES

Detailed Description

Introducing the GCM36DRES, a high-performance PA9T & Phosphor Bronze connector designed for demanding applications. With an amperage rating of 5A and a voltage of 950 VAC, this female connector features two rows of contacts with a pitch of 3.96mm (.156in), totaling 72 positions for secure connectivity. The side hole mount type and eyelet termination method ensure easy installation and reliable performance. Constructed with gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees excellent conductivity and durability even in harsh operating environments. The full bellow contact type and straight orientation further enhance its functionality. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Measuring 10.95mm (.431in) in height and 11.13mm (.438in) in width, it fits seamlessly on PCBs, making it ideal for board-to-board and card edge connections. Trust the GCM36DRES for high-reliability connectivity in your projects.