GCM36DRFS

Heilind Number:SULGCM36DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRFS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRFS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRFS

Detailed Description

Introducing our GCM36DRFS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 5A and voltage capability of 950VAC, it meets stringent power requirements. The two-row, side-hole mount design with a pitch of 3.96mm allows for secure and efficient PCB connections. Gold-plated contacts offer superior conductivity, while the full bellow contact type ensures optimal signal transmission. With 72 positions and a straight orientation, this connector provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact dimensions, measuring 10.95mm in height and 11.13mm in width, make it ideal for space-constrained applications. Terminated with matte tin for durability, it guarantees long-lasting performance. Trust the GCM36DRFS for your critical connectivity needs.