GCM36DRKN

Heilind Number:SULGCM36DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRKN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRKN

Detailed Description

Introducing the GCM36DRKN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 36 positions each, this connector offers exceptional connectivity in a compact form. Featuring Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission with a maximum voltage rating of 950VAC. The Full Bellow contact type and Thru Hole termination method guarantee secure and durable connections even in harsh environments. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its low profile, with a height of 10.95mm (.431in) and width of 11.13mm (.438in), allows for efficient PCB layout. The Matte Tin termination plating enhances solderability. Trust the GCM36DRKN for your connectivity needs in aerospace, defense, telecommunications, and other critical applications.