GCM36DRMD

Heilind Number:SULGCM36DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DRMD

Detailed Description

Introducing the GCM36DRMD, a high-performance board-to-board PCB connector designed for precision applications. This connector, featuring a durable construction of PA9T and Phosphor Bronze, ensures reliable connectivity in demanding environments. With a 3A amperage rating and a 950VAC voltage capability, it meets stringent electrical requirements. The female gender, dual-row configuration, and wire wrap termination method make it versatile for various circuit board setups. Gold-plated phosphor bronze contacts offer superior conductivity, while the loop bellow contact type guarantees secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industrial settings. Its compact design, with a connector height of only .61 inches and a width of 9.4mm, saves valuable space on PCBs. The matte tin termination plating ensures compatibility with different soldering processes. Perfect for applications where reliability is paramount, the GCM36DRMD sets a new standard for board-to-board connectivity.