GCM36DRMH

Heilind Number:SULGCM36DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRMH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRMH

Detailed Description

The GCM36DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial settings. The female connector with two rows and 72 positions offers versatile connectivity options. Its clearance hole mount type and wire wrap termination method facilitate easy installation. The gold-plated phosphor bronze contacts provide excellent signal transmission, while the loop bellow contact type ensures secure mating. With a pitch of 3.96 mm and a tail length of 14.22 mm, it offers precise and stable connections. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Whether used in aerospace, telecommunications, or other industries, the GCM36DRMH guarantees high performance and durability.