GCM36DRMI

Heilind Number:SULGCM36DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRMI

Detailed Description

The GCM36DRMI is a high-performance board-to-board PCB connector designed for demanding applications. Crafted with premium PA9T and Phosphor Bronze materials, it ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 950VAC. Featuring a female gender and 72 positions across 2 rows, it offers ample connectivity options. The threaded mount type and wire wrap termination method guarantee secure and stable installation. Gold-plated Phosphor Bronze contacts and Matte Tin terminations enhance conductivity and durability, even in harsh environments with an operating temperature range of -65 to 125°C. The connector’s Loop Bellow contact type and straight orientation further optimize signal transmission efficiency. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it suits space-constrained PCB layouts. Ideal for aerospace, defense, and industrial applications, the GCM36DRMI sets a new standard for high-reliability connectivity solutions.