GCM36DRMN

Heilind Number:SULGCM36DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRMN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRMN

Detailed Description

Introducing the GCM36DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in any environment. The 3A amperage rating and 950VAC voltage capacity make it suitable for power and signal transmission. Featuring two rows with 72 positions, it offers ample connectivity options. The wire wrap termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating in temperatures ranging from -65 to 125°C, this connector is perfect for harsh industrial settings. Its straight orientation, 3.96mm pitch, and 14.22mm tail length provide ease of installation. Ideal for use in aerospace, defense, and industrial electronics, the GCM36DRMN sets a new standard for performance and reliability in board-to-board connectivity.