| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM36DRMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM36DRMS |
GCM36DRMS
| Heilind Number: | SULGCM36DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM36DRMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM36DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.96mm (.156in) and a straight orientation, this connector features two rows with a total of 72 gold-plated phosphor bronze contacts, ensuring reliable signal transmission. The termination method of wire wrap and side-hole mount type offer secure and efficient installation. Operating at a wide temperature range of -65 to 125°C, with a voltage rating of 950VAC, this connector is suitable for harsh environments. Its loop bellow contact type and matte tin termination plating further enhance its durability. Measuring 15.49mm in height and 9.4mm in width, the GCM36DRMS is a versatile solution for high-density PCB connectivity needs.

