GCM36DRPI

Heilind Number:SULGCM36DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRPI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DRPI

Detailed Description

GCM36DRPI features a female board-to-board PCB connector designed for high reliability applications. With a pitch of 3.96mm (.156in), it offers 72 positions across 2 rows, allowing for efficient connectivity. The connector is made of PA9T and phosphor bronze, ensuring durability and optimal performance. Gold-plated contacts and matte tin termination further enhance its reliability. Operating at a voltage of 950VAC and an impressive amperage of 5A, it meets stringent electrical requirements. Its straight orientation and threaded mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. With a compact size of 11.13mm (.438in) width and 10.95mm (.431in) height, it saves space while delivering high functionality. The GCM36DRPI is the perfect choice for demanding electronic systems that require secure and efficient board-to-board connections.