GCM36DRPN

Heilind Number:SULGCM36DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRPN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRPN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRPN

Detailed Description

The GCM36DRPN connector, featuring a durable construction of PA9T and Phosphor Bronze, is designed for high-performance applications. With a current rating of 5A and a voltage capability of 950VAC, this female connector offers reliable power transmission. Its two rows of 72 positions allow for ample connectivity, while the Thru Hole termination method ensures secure attachment to the PCB. The gold-plated contacts and full bellow design guarantee excellent signal integrity and durability, even in harsh environments. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial and commercial uses. Its compact dimensions of 11.13mm width and 10.95mm height make it space-efficient, ideal for densely populated PCBs. The Matte Tin termination plating further enhances its longevity. Perfect for board-to-board or card edge connections, the GCM36DRPN is a versatile solution for your connectivity needs.