GCM36DRPS

Heilind Number:SULGCM36DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRPS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRPS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRPS

Detailed Description

Featuring a robust construction for high-reliability applications, the GCM36DRPS is a female board-to-board PCB connector designed for uncompromising performance. With two rows of 72 positions and a pitch of 3.96mm, this connector offers seamless connectivity in compact spaces. Its contact material is made of durable phosphor bronze with gold plating, ensuring optimal signal transmission. The connectors are side hole mounted with a straight orientation and feature a full bellow contact type for secure connections. Operating at temperatures ranging from -65 to 125°C and capable of handling up to 5A of current at 950VAC, they are suitable for a wide range of industrial applications. The termination method is through-hole, with matte tin plating, providing reliable solder connections. Measuring 10.95mm in height and 11.13mm in width, these connectors are space-efficient without sacrificing functionality. Trust the GCM36DRPS for your critical PCB interconnect needs.