GCM36DRSD

Heilind Number:SULGCM36DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRSD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRSD

Detailed Description

Introducing our GCM36DRSD Board-To-Board PCB Connector, engineered for high-performance connectivity in demanding environments. This female connector features two rows and a pitch of 3.96mm (.156 in), accommodating 72 positions with a current rating of 3A at 950VAC. Constructed with PA9T and Phosphor Bronze materials, it guarantees robustness and reliability. The termination method is through-hole with gold-plated contacts, ensuring excellent conductivity and durability. With an operating temperature range of -65 to 125°C and a clearance hole mount type, this connector is suitable for a wide range of applications. Its straight orientation and loop bellow contact type facilitate easy and secure connections. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your PCB connectivity needs. Trust in the GCM36DRSD for seamless and high-quality board-to-board connections.