GCM36DRSI-S288

Heilind Number:SULGCM36DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRSI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DRSI-S288

Detailed Description

Introducing the GCM36DRSI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows of 72 gold-plated, loop bellow contacts made from PA9T and phosphor bronze, ensuring optimal signal transmission with an amperage rating of 3A and a voltage capacity of 950 VAC. Its threaded mount type and card extender termination method offer secure and reliable installation, while the straddle orientation and .156-inch pitch allow for efficient PCB board mating. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees durability and performance in harsh environments. Ideal for applications in aerospace, defense, and industrial sectors, the GCM36DRSI-S288 sets a new standard for connectivity in hi-rel electronic systems.