GCM36DRSN-S288

Heilind Number:SULGCM36DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRSN-S288

Detailed Description

The GCM36DRSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for power and signal transmission. This female connector has two rows with a total of 72 positions, offering ample connectivity options. The termination method is through card extender, with gold-plated phosphor bronze contacts for optimal conductivity. With a pitch of 3.96mm and an operating temperature range of -65 to 125°C, it meets the needs of various industries. The connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Its matte tin termination plating ensures durability. The GCM36DRSN-S288 is a reliable solution for your PCB connectivity requirements.