GCM36DRSN

Heilind Number:SULGCM36DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRSN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRSN

Detailed Description

Introducing the GCM36DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission capabilities. The female gender, dual-row design with 72 positions, and loop bellow contact type make it versatile for various PCB configurations. Termination through-hole with matte tin plating guarantees secure and durable attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, it suits space-constrained applications. Gold-plated contacts ensure excellent signal integrity, while the straight orientation and tail length of 4.83mm facilitate easy installation. Trust the GCM36DRSN for efficient and dependable board-to-board connections in your projects.