GCM36DRSS

Heilind Number:SULGCM36DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRSS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRSS

Detailed Description

Introducing the GCM36DRSS, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. Featuring PA9T and phosphor bronze construction, this female connector offers unparalleled durability and conductivity. With a 3A current rating and 950VAC voltage capacity, it ensures safe and stable power transmission. The side-hole mount and thru-hole termination method make installation quick and easy. Gold-plated contacts guarantee low contact resistance, while the loop bellow contact type provides excellent signal integrity. With 72 positions and a pitch of 3.96mm, it allows for high-density PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of only 15.49mm and width of 9.4mm, saves valuable PCB space. Matte tin termination plating adds to its longevity. Ideal for use in aerospace, defense, and industrial electronics, the GCM36DRSS is a reliable solution for your connectivity needs.