GCM36DRST

Heilind Number:SULGCM36DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DRST

Detailed Description

The GCM36DRST is a high-performance board-to-board PCB connector designed for optimal power transmission in electronic systems. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 950 VAC, it is suitable for a wide range of applications. The two-row, straight orientation design with threaded mount type and thru-hole termination method offers easy and secure installation on PCBs. Gold-plated contacts and loop bellow contact type guarantee low contact resistance and enhanced signal integrity. With 72 positions and a pitch of 3.96mm, it allows for high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is exceptionally resilient. Its compact dimensions of 15.49mm height and 9.4mm width make it space-efficient while maintaining robust performance. The Matte Tin termination plating ensures long-term durability. Perfect for demanding industrial and commercial applications, the GCM36DRST is a top choice for engineers seeking reliable board-to-board connectivity solutions.