GCM36DRTH-S13

Heilind Number:SULGCM36DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DRTH-S13

Detailed Description

The GCM36DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage withstand of 950VAC, it is suitable for power and signal transmission. The female gender, two rows, and straddle orientation make it versatile for various PCB layouts. Gold-plated phosphor bronze contacts with a matte tin termination guarantee excellent conductivity and corrosion resistance. With 72 positions and a pitch of 3.96mm, it offers high-density interconnect solutions. Operating in a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. Measuring 10.95mm in height and 11.13mm in width, it provides a compact yet robust connection. The GCM36DRTH-S13 is a top choice for engineers seeking high-reliability connectors for their designs.