GCM36DRTI-S13

Heilind Number:SULGCM36DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DRTI-S13

Detailed Description

Introducing the GCM36DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and signal transmission. Its dual-row design with 72 positions and a pitch of 3.96mm allows for efficient connectivity. Operating at temperatures ranging from -65 to 125°C and rated for 950VAC, it is suitable for use in harsh environments. The connector, featuring a threaded mount and straddle orientation, offers secure and stable connection. Utilizing a card extender termination method with Matte Tin plating, it guarantees durability and longevity. Ideal for aerospace, defense, and industrial applications, the GCM36DRTI-S13 sets the standard for high-reliability connectivity.