GCM36DRTI-S37

Heilind Number:SULGCM36DRTI-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRTI-S37
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRTI-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRTI-S37

Detailed Description

The GCM36DRTI-S37 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission. With a 3A current rating and a maximum voltage of 950VAC, it meets stringent power requirements. The connector, with two rows of 72 positions each, offers ample connectivity options. Its threaded mount type and through-hole termination method guarantee secure and stable attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The full bellow contact type and straight orientation further enhance its versatility. With a compact size of 10.95mm in height and 11.13mm in width, it saves valuable board space. Matte tin termination plating ensures soldering integrity. Whether in aerospace, military, or industrial settings, the GCM36DRTIS37 is a dependable connectivity solution.