GCM36DRTI

Heilind Number:SULGCM36DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRTI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRTI

Detailed Description

The GCM36DRTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector offers reliable connectivity with a 5A current rating. With two rows and a threaded mount type, it ensures secure installation on PCBs. The termination method is through-hole, and the contacts are made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent electrical requirements. The connector has 72 positions with a full bellow contact type, ideal for high-density connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 10.95mm in height and 11.13mm in width, it offers a compact footprint. The termination plating is Matte Tin, further enhancing its reliability. This connector belongs to the hi-rel category, ensuring long-term performance in critical systems. With the acronym GCM36DRTI, it is a top choice for professionals seeking premium board-to-board connectivity solutions.