GCM36DRTN

Heilind Number:SULGCM36DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRTN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRTN

Detailed Description

Featuring a robust construction using PA9T and Phosphor Bronze materials, the GCM36DRTN connector is designed for optimal performance in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, this female connector offers reliable power transmission. Its two rows of 72 positions, along with a pitch of 3.96mm (.156 in), provide ample connectivity options. The termination method is through-hole, ensuring secure and stable attachment to the PCB. Gold-plated contacts guarantee high conductivity, while the full bellow design allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact dimensions of 10.95mm (.431 in) in height and 11.13mm (.438 in) in width make it space-efficient on the board. With matte tin termination plating, it complies with industry standards for reliability. Ideal for board-to-board and card edge connections, the GCM36DRTN is a top choice for high-performance electronic systems.