GCM36DRTS

Heilind Number:SULGCM36DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRTS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRTS

Detailed Description

The GCM36DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliable connectivity. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 3.96mm, accommodating 72 positions. Its side hole mount and thru-hole termination method make installation easy. The contacts are made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation, compact design with a height of 10.95mm and width of 11.13mm, and a tail length of 3.48mm ensure compatibility with various PCB layouts. Matte Tin termination plating enhances solderability. Perfect for aerospace, defense, industrial, and telecommunications applications, the GCM36DRTS is a reliable and high-quality connector you can trust.