GCM36DRUH

Heilind Number:SULGCM36DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRUH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRUH

Detailed Description

The GCM36DRUH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and straight orientation, it is ideal for connecting PCBs in tight spaces. The 72 positions and 2 rows provide ample connectivity options. Constructed with PA9T and Phosphor Bronze materials, and gold-plated contacts, it offers excellent conductivity and durability. The termination method of thru-hole with matte tin plating guarantees secure and lasting connections. Operating within a wide temperature range of -65 to 125°C, this connector is suited for harsh environments. With a compact size of 10.95mm (.431 in) height and 11.13mm (.438 in) width, it saves valuable board space. Whether used in aerospace, defense, or industrial applications, the GCM36DRUH is a reliable solution for your connectivity needs.