| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM36DRUN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM36DRUN |
GCM36DRUN
| Heilind Number: | SULGCM36DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM36DRUN |
| ECAD Model: |
Specifications
Detailed Description
The GCM36DRUN features a PA9T & PHOSPHOR BRONZE construction with a 5A amperage rating, designed for female connectors with 2 rows and no mounting requirement. Its thru-hole termination method ensures secure installation, with contacts made of gold-plated phosphor bronze for optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for high-power applications. Featuring a straight orientation, it offers 72 positions and a tail length of 5.72mm. Operating in a wide temperature range from -65 to 125°C, it guarantees reliability in various environments. Measuring 10.95mm in height and 11.13mm in width, it is categorized as a Board to Board PCB connector, ideal for demanding electronic setups. The termination plating is matte tin, ensuring durability.

