GCM36DRUS

Heilind Number:SULGCM36DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRUS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRUS

Detailed Description

The GCM36DRUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a side-hole mount type and through-hole termination method, this connector ensures secure and reliable connections. Constructed with PA9T and phosphor bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts and matte tin termination further enhance its performance, with a maximum amperage of 5A and voltage rating of 950 VAC. With 72 positions and a pitch of 3.96mm (.156 inches), it allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation, full bellow contact type, and compact dimensions of 10.95mm (.431 inches) height and 11.13mm (.438 inches) width make it versatile for various PCB applications. The GCM36DRUS is a reliable and high-quality connectivity solution for your electronic devices.