| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM36DRXI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM36DRXI |
GCM36DRXI
| Heilind Number: | SULGCM36DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM36DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM36DRXI, an essential component for high-performance electronic connections. This female connector boasts two rows with a pitch of 3.96mm, ensuring precise alignment on your PCB. With 72 gold-plated contacts made of PA9T & Phosphor Bronze, it guarantees reliable conductivity and durability. Operating at up to 950VAC and 5A, this connector is suitable for a wide range of applications. Its threaded mount type and through-hole termination method offer secure and easy installation. Designed for harsh environments, it can withstand temperatures ranging from -65 to 125°C. The connector's compact size, measuring 10.95mm in height and 11.13mm in width, makes it ideal for space-constrained designs. Trust in the GCM36DRXI for seamless board-to-board connections in your next project.

