| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM36DRXN-S37 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM36DRXN-S37 |
GCM36DRXN-S37
| Heilind Number: | SULGCM36DRXN-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM36DRXN-S37 |
| ECAD Model: |
Specifications
Detailed Description
The GCM36DRXN-S37 is a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.96mm and two rows of 36 contacts each, this connector offers reliable connectivity in a compact form factor. Featuring PA9T and phosphor bronze construction, it ensures durability and efficient signal transmission. The female gender, straight orientation, and thru-hole termination method make it easy to integrate into your PCB assembly. Gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. With an operating temperature range of -65 to 125°C and a voltage rating of 950VAC, this connector is suitable for use in harsh environments. Whether in industrial machinery or telecommunications equipment, the GCM36DRXN-S37 guarantees performance and reliability.

