GCM36DRXN

Heilind Number:SULGCM36DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRXN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRXN

Detailed Description

SKU GCM36DRXN boasts unparalleled performance with its PA9T and Phosphor Bronze construction, ensuring durability and reliability in demanding environments. Featuring a contact material of Phosphor Bronze with Gold plating, this connector guarantees optimal conductivity. With a 5A amperage and 950VAC voltage rating, it meets high-power requirements with ease. Its 72 positions across 2 rows offer ample connectivity options, while the Full Bellow contact type and Thru Hole termination method ensure secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The connector's compact design, with a height and width of 10.95mm and 11.13mm respectively, makes it ideal for space-constrained PCB setups. Whether used in Board to Board or Card Edge applications, the GCM36DRXN guarantees superior performance.